We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Case material | Dim | Height | Length | Manufacturer part # | Min. temperature | No. of rows | Pin length (PCB) | Pins per row | Total number of pins | Width | Connection | Connector orientation | Connector type | Contact material | Contact surface | CS | Factory colour | Industrial packaging | Max. temperature |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Case material | Dim | Height | Length | Manufacturer part # | Min. temperature | No. of rows | Pin length (PCB) | Pins per row | Total number of pins | Width | Connection | Connector orientation | Connector type | Contact material | Contact surface | CS | Factory colour | Industrial packaging | Max. temperature | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 203 in stock, despatched in 4 working days |
| PPS | (L x W x H) 12.70 x 10.00 x 5.08 mm | 5.08mm | 12.70mm | MP70D10 | -55°C | 2 | 3mm | 5 | 10 | 10.00mm | Perpendicular (to the PCB) | Power strip, straight | Copper alloy | Tin plated | 2.54mm | Black | No | +105°C | |||||
![]() |
| 67 in stock, despatched in 4 working days |
| PPS | (L x W x H) 25.40 x 10.00 x 5.08 mm | 5.08mm | 25.40mm | MP70D20 | -55°C | 2 | 3mm | 10 | 20 | 10.00mm | Perpendicular (to the PCB) | Power strip, straight | Copper alloy | Tin plated | 2.54mm | Black | No | +105°C | |||||
![]() |
| 75 in stock, despatched in 4 working days |
| PPS | (L x W x H) 10.00 x 5.08 x 5.08 mm | 5.08mm | 10.00mm | MP70D4 | -55°C | 2 | 3mm | 2 | 4 | 5.08mm | Perpendicular (to the PCB) | Power strip, straight | Copper alloy | Tin plated | 2.54mm | Black | No | +105°C | |||||
![]() |
| 161 in stock, despatched in 4 working days |
| PPS | (L x W x H) 50.80 x 10.00 x 5.08 mm | 5.08mm | 50.80mm | MP70D40 | -55°C | 2 | 3mm | 20 | 40 | 10.00mm | Perpendicular (to the PCB) | Power strip, straight | Copper alloy | Tin plated | 2.54mm | Black | No | +105°C | |||||
![]() |
| 596 in stock, despatched in 4 working days |
| PPS | (L x W x H) 10.16 x 10.00 x 5.08 mm | 5.08mm | 10.16mm | MP70D8 | -55°C | 2 | 3mm | 4 | 8 | 10.00mm | Perpendicular (to the PCB) | Power strip, straight | Copper alloy | Tin plated | 2.54mm | Black | No | +105°C | |||||
![]() |
| 27 in stock, despatched in 4 working days |
| PPS | (L x W x H) 101.6 x 10.00 x 5.08 mm | 5.08mm | 101.6mm | MP70D80 | -55°C | 2 | 3mm | 40 | 80 | 10.00mm | Perpendicular (to the PCB) | Power strip, straight | Copper alloy | Tin plated | 2.54mm | Black | No | +105°C | |||||
![]() |
| 130 in stock, despatched in 4 working days |
| PPS | (L x W x H) 25.40 x 10.00 x 2.54 mm | 2.54mm | 25.40mm | MP70S10 | -55°C | 1 | 3mm | 10 | 10 | 10.00mm | Perpendicular (to the PCB) | Power strip, straight | Copper alloy | Tin plated | 2.54mm | Black | No | +105°C | |||||
![]() |
| 846 in stock, despatched in 4 working days |
| PPS | (L x W x H) 10.00 x 5.08 x 2.54 mm | 2.54mm | 10.00mm | MP70S2 | -55°C | 1 | 3mm | 2 | 2 | 5.08mm | Perpendicular (to the PCB) | Power strip, straight | Copper alloy | Tin plated | 2.54mm | Black | No | +105°C | |||||
![]() |
| 160 in stock, despatched in 4 working days |
| PPS | (L x W x H) 50.80 x 10.00 x 2.54 mm | 2.54mm | 50.80mm | MP70S20 | -55°C | 1 | 3mm | 20 | 20 | 10.00mm | Perpendicular (to the PCB) | Power strip, straight | Copper alloy | Tin plated | 2.54mm | Black | No | +105°C | |||||
![]() |
| 482 in stock, despatched in 4 working days |
| PPS | (L x W x H) 10.00 x 7.62 x 2.54 mm | 2.54mm | 10.00mm | MP70S3 | -55°C | 1 | 3mm | 3 | 3 | 7.62mm | Perpendicular (to the PCB) | Power strip, straight | Copper alloy | Tin plated | 2.54mm | Black | No | +105°C | |||||
![]() |
| 893 in stock, despatched in 4 working days |
| PPS | (L x W x H) 10.16 x 10.00 x 2.54 mm | 2.54mm | 10.16mm | MP70S4 | -55°C | 1 | 3mm | 4 | 4 | 10.00mm | Perpendicular (to the PCB) | Power strip, straight | Copper alloy | Tin plated | 2.54mm | Black | No | +105°C | |||||
![]() |
| 180 in stock, despatched in 4 working days |
| PPS | (L x W x H) 101.6 x 10.00 x 2.54 mm | 2.54mm | 101.6mm | MP70S40 | -55°C | 1 | 3mm | 40 | 40 | 10.00mm | Perpendicular (to the PCB) | Power strip, straight | Copper alloy | Tin plated | 2.54mm | Black | No | +105°C | |||||
![]() |
| 188 in stock, despatched in 4 working days |
| PPS | (L x W x H) 12.70 x 10.00 x 2.54 mm | 2.54mm | 12.70mm | MP70S5 | -55°C | 1 | 3mm | 5 | 5 | 10.00mm | Perpendicular (to the PCB) | Power strip, straight | Copper alloy | Tin plated | 2.54mm | Black | No | +105°C | |||||
![]() |
| 746 in stock, despatched in 4 working days |
| Polyester | (L x W x H) 50.80 x 7.43 x 2.54 mm | 2.54mm | 50.80mm | SCS20AA3 | -40°C | 1 | 2.80mm | 20 | 20 | 7.43mm | Perpendicular (to the PCB) | Power strip, straight | Copper alloy | Tin plated | 2.54mm | Black | No | +105°C | |||||
![]() |
| 352 in stock, despatched in 4 working days |
| Polyester | (L x W x H) 7.43 x 5.08 x 2.54 mm | 2.54mm | 7.43mm | SCS2AA3 | -40°C | 1 | 2.80mm | 2 | 2 | 5.08mm | Perpendicular (to the PCB) | Power strip, straight | Copper alloy | Tin plated | 2.54mm | Black | No | +105°C | |||||
![]() |
| 351 in stock, despatched in 4 working days |
| Polyester | (L x W x H) 7.62 x 7.43 x 2.54 mm | 2.54mm | 7.62mm | SCS3AA3 | -40°C | 1 | 2.80mm | 3 | 3 | 7.43mm | Perpendicular (to the PCB) | Power strip, straight | Copper alloy | Tin plated | 2.54mm | Black | No | +105°C | |||||
![]() |
| 632 in stock, despatched in 4 working days |
| Polyester | (L x W x H) 101.6 x 7.43 x 2.54 mm | 2.54mm | 101.6mm | SCS40AA3 | -40°C | 1 | 2.80mm | 40 | 40 | 7.43mm | Perpendicular (to the PCB) | Power strip, straight | Copper alloy | Tin plated | 2.54mm | Black | No | +105°C | |||||
![]() |
| 570 in stock, despatched in 4 working days |
| Polyester | (L x W x H) 10.16 x 7.43 x 2.54 mm | 2.54mm | 10.16mm | SCS4AA3 | -40°C | 1 | 2.80mm | 4 | 4 | 7.43mm | Perpendicular (to the PCB) | Power strip, straight | Copper alloy | Tin plated | 2.54mm | Black | No | +105°C | |||||
![]() |
| 257 in stock, despatched in 4 working days |
| Polyester | (L x W x H) 20.32 x 7.43 x 2.54 mm | 2.54mm | 20.32mm | SCS8AA3 | -40°C | 1 | 2.80mm | 8 | 8 | 7.43mm | Perpendicular (to the PCB) | Power strip, straight | Copper alloy | Tin plated | 2.54mm | Black | No | +105°C |