The econ connect SIL socket (precision) MP70S5 features a single row with 5 precision pins, suitable for various electronic applications. Manufactured by econ connect, this product ensures reliable connectivity and is designed for use in precision electronics. It is typically used in prototyping and custom circuit board designs.
Case material | PPS |
Connection | Print |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Power strip, straight |
Contact material | Copper alloy |
Contact surface | Tin plated |
CS | 2.54mm |
Dim | (L x W x H) 12.70 x 10.00 x 2.54 mm |
Factory colour | Black |
Height | 2.54mm |
Industrial packaging | No |
Length | 12.70mm |
Manufacturer part # | MP70S5 |
Max. temperature | +105°C |
Min. temperature | -55°C |
Misc Attribute | Econ Connect |
No. of rows | 1 |
Nominal current | 3A |
Nominal current - rounded value | 3A |
Nominal voltage | 60V |
Pin length (PCB) | 3mm |
Pin Ø | 0.60mm |
Pin shape | Circular |
Pins per row | 5 |
RoHS-compliant | Yes |
Separable | No |
Total number of pins | 5 |
Type | Receptacles (precision) |
Width | 10.00mm |
---|
To use this facility please Sign In.
Sign In