Site: Industry
Currency: GBP    
econ connect PH15DTMR D-Sub Housing 15 Pin ABS 180° Metal 1pc

Image Representative of Range

econ connect PH15DTMR D-Sub Housing 15 Pin ABS 180° Metal 1pc

econ connect
Standard range
Order Code:

02-7503

Brand: econ connect MPN: PH15DTMR
Qty Unit Price (Ex VAT)
1+ £0.760
Price per unit Ex VAT
122 in Stock, despatched in 4 days

The econ connect PH15DTMR is a D-SUB housing with 15 pins, made from ABS and metal for enhanced durability. It features a 180° design, making it suitable for secure and efficient cable connections. This enclosure is ideal for use in electronic and communication equipment requiring reliable D-sub connector protection.
Cable diameter (details) 10mm
Cable outlets 180°
Case material ABS
Connection angle 180°
Factory colour Metal
Manufacturer part # PH15DTMR
Misc Attribute 1 With snap-lock, long knurled screws
Misc Attribute 2 PH15DTMR
Number of pins 15
RoHS-compliant Yes
Shielded Yes
Type D-SUB housing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C