Site: Industry
Currency: GBP    
econ connect PH15LMS D-Sub Housing 15 pins Plastic 180° Metal 1pc

Image Representative of Range

econ connect PH15LMS D-Sub Housing 15 pins Plastic 180° Metal 1pc

econ connect
Standard range
Order Code:

02-7506

Brand: econ connect MPN: PH15LMS
Qty Unit Price (Ex VAT)
1+ £1.42
Price per unit Ex VAT
64 in Stock, despatched in 4 days

The econ connect PH15LMS D-SUB housing is a 15-pin D-sub enclosure featuring a plastic body designed for a 180° cable entry. Its metal components ensure durability and secure connections. This housing is suitable for electronic applications where reliable D-sub connector protection and alignment are required.
Cable diameter (details) 10mm
Cable outlets 180°
Case material Plastic
Connection angle 180°
Factory colour Metal
Manufacturer part # PH15LMS
Misc Attribute 1 Long knurled screws
Misc Attribute 2 PH15LMS
Number of pins 15
RoHS-compliant Yes
Shielded Yes
Type D-SUB housing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C