The econ connect PH15SW D-SUB housing is a black plastic enclosure designed to accommodate connectors with 15 pins, providing secure protection and a 180° orientation. Its sturdy construction makes it suitable for use in electronic and electrical systems where interfacing and connector protection are critical. Typically applied in hardware requiring reliable connector housings, it is ideal for both professional and hobbyist projects.
Cable diameter (details) | 9.9mm |
Case material | Plastic |
Connection angle | 180° |
Factory colour | Black |
Manufacturer part # | PH15SW |
Misc Attribute | PH15SW |
Number of pins | 15 |
RoHS-compliant | Yes |
Shielded | No |
Type | D-SUB housing |
---|
To use this facility please Sign In.
Sign In