econ connect is the manufacturer of the PH15VL D-SUB housing, which features diecast zinc construction and accommodates 15 pins with a 180-degree orientation. This robust metal enclosure is ideal for protecting D-sub connectors in various electronic applications. It is commonly used in environments where durability and reliable shielding are required.
Cable diameter (details) | 10mm |
Cable outlets | 180° |
Case material | Diecast zinc |
Connection angle | 180° |
Factory colour | Metal |
Manufacturer part # | PH15VL |
Misc Attribute 1 | Long knurled screws |
Misc Attribute 2 | PH15VL |
Number of pins | 15 |
RoHS-compliant | Yes |
Shielded | Yes |
Type | D-SUB housing |
---|
To use this facility please Sign In.
Sign In