The econ connect shorting jumper is designed with a 2.54 mm contact spacing and features two pins per row, making it suitable for bridging connections on a circuit board. Manufactured by econ connect, this single-piece component is ideal for use in prototyping or modifying circuit configurations. It's commonly utilised in applications requiring temporary or adjustable electrical connections.
Contact material | Brass |
Contact surface | Gold on nickel |
CS | 2.54mm |
Dim | (L x W x H) 5.0 x 2.4 x 6.0 mm |
Factory colour | Red |
Height | 6.0mm |
Insulation material | PBT |
Length | 5.0mm |
Manufacturer part # | SHRT |
Misc Attribute | SHRT |
Nominal current | 3A |
Pins | 2 |
Pins per row | 2 |
RoHS-compliant | Yes |
Type | Shorting jumper |
Width | 2.4mm |
---|
To use this facility please Sign In.
Sign In