We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Connection | Connector orientation | Contact surface | CS | Dim | Factory colour | Height | Manufacturer part # | Misc Attribute | Length | Packaging type | Pins | Pins per row | Nominal voltage | RoHS-compliant | Width | Contact material | Insulation material | Nominal current | Type |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Connection | Connector orientation | Contact surface | CS | Dim | Factory colour | Height | Manufacturer part # | Misc Attribute | Length | Packaging type | Pins | Pins per row | Nominal voltage | RoHS-compliant | Width | Contact material | Insulation material | Nominal current | Type | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 507 in stock, despatched in 4 working days |
| Connector | Perpendicular (to the PCB) | Brass | 2.54mm | MSH12GB | MSH12GB | Bulk | 12 | 12 | Brass | PBT | 3A | Shorting jumper | |||||||||||
![]() |
| 493 in stock, despatched in 4 working days |
| Connector | Perpendicular (to the PCB) | Brass | 2.54mm | MSH16GB | MSH16GB | Bulk | 16 | 16 | Brass | PBT | 3A | Shorting jumper | |||||||||||
![]() |
| 310 in stock, despatched in 4 working days |
| Connector | Perpendicular (to the PCB) | Brass | 2.54mm | MSH4GB | MSH4GB | Bulk | 4 | 4 | Brass | PBT | 3A | Shorting jumper | |||||||||||
![]() |
| 574 in stock, despatched in 4 working days |
| Connector | Perpendicular (to the PCB) | Brass | 2.54mm | MSH6GB | MSH6GB | Bulk | 6 | 6 | Brass | PBT | 3A | Shorting jumper | |||||||||||
![]() |
| 4,834 in stock, despatched in 4 working days |
| Gold on nickel | 2.54mm | (L x W x H) 2.4 x 6 x 5 mm | Blue | 5mm | SHBL | SHBL | 2.4mm | 2 | 2 | 500V AC | Yes | 6mm | Brass | PBT | 3A | Shorting jumper | |||||||
![]() |
| 1,551 in stock, despatched in 4 working days |
| Gold on nickel | 2.54mm | (L x W x H) 2.4 x 6.4 x 5 mm | Blue | 5mm | SHBLG | SHBLG | 2.4mm | Bulk | 2 | 2 | Yes | 6.4mm | Brass | PBT | 3A | Shorting jumper | |||||||
![]() |
| 11,920 in stock, despatched in 4 working days |
| Gold on nickel | 2.54mm | (L x W x H) 5.0 x 2.4 x 6.0 mm | Red | 6.0mm | SHRT | SHRT | 5.0mm | 2 | 2 | Yes | 2.4mm | Brass | PBT | 3A | Shorting jumper | ||||||||
![]() |
| 542 in stock, despatched in 4 working days |
| Gold on nickel | 2.54mm | (L x W x H) 2.4 x 6.4 x 5 mm | Red | 5mm | SHRTG | SHRTG | 2.4mm | Bulk | 2 | 2 | Yes | 6.4mm | Brass | PBT | 3A | Shorting jumper | |||||||
![]() |
| 2,765 in stock, despatched in 4 working days |
| Gold on nickel | 2.54mm | (L x W x H) 2.4 x 6 x 5 mm | Black | 5mm | SHSW | SHSW | 2.4mm | 2 | 2 | 500V AC | Yes | 6mm | Brass | PBT | 3A | Shorting jumper | |||||||
![]() |
| 1,351 in stock, despatched in 4 working days |
| Gold plated | 2mm | (L x W x H) 2 x 4.92 x 4 mm | Black | 4mm | SHSW/2 | SHSW/2 | 2mm | 2 | 2 | 650V AC | Yes | 4.92mm | Brass | PBT | 3A | Shorting jumper | |||||||
![]() |
| 2,332 in stock, despatched in 4 working days |
| Gold on nickel | 2.54mm | (L x W x H) 2.4 x 6.4 x 5 mm | Black | 5mm | SHSWG | SHSWG | 2.4mm | Bulk | 2 | 2 | Yes | 6.4mm | Brass | PBT | 3A | Shorting jumper |