Easter opening times here
econ connect SHBLG Shorting Jumper 2.54 mm 2 pins per row 1pc bulk

Image Representative of Range

econ connect SHBLG Shorting Jumper 2.54 mm 2 pins per row 1pc bulk

econ connect
Standard range
Order Code:

02-7603

Brand: econ connect MPN: SHBLG
Qty Unit Price (Ex VAT)
1+ £0.054
Price per unit Ex VAT
1,551 in stock, despatched in 4 working days

The econ connect SHBLG shorting jumper features a contact spacing of 2.54 mm and accommodates 2 pins per row. It is typically used to connect or short-circuit pins on a circuit board for configuration or testing purposes. This component is supplied individually in bulk form.
Contact material Brass
Contact surface Gold on nickel
CS 2.54mm
Dim (L x W x H) 2.4 x 6.4 x 5 mm
Factory colour Blue
Height 5mm
Insulation material PBT
Length 2.4mm
Manufacturer part # SHBLG
Misc Attribute SHBLG
Nominal current 3A
Packaging type Bulk
Pins 2
Pins per row 2
RoHS-compliant Yes
Type Shorting jumper
Width 6.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C