Site: Industry
Currency: GBP    
econ connect SHSW/2 Series Shorting Jumper 2mm spacing 2 pins 1pc

Image Representative of Range

econ connect SHSW/2 Series Shorting Jumper 2mm spacing 2 pins 1pc

econ connect
Standard range
Order Code:

02-7608

Brand: econ connect MPN: SHSW/2
Qty Unit Price (Ex VAT)
1+ £0.073
Price per unit Ex VAT
1,351 in Stock, despatched in 4 days

The econ connect SHSW/2 shorting jumper, manufactured by econ connect, features a contact spacing of 2 mm and 2 pins per row. It is a single piece used commonly for bridging electrical connections on circuit boards. Typical applications include setting configurations or bypassing circuits in electronic devices.
Contact material Brass
Contact surface Gold plated
CS 2mm
Dim (L x W x H) 2 x 4.92 x 4 mm
Factory colour Black
Height 4mm
Insulation material PBT
Length 2mm
Manufacturer part # SHSW/2
Misc Attribute SHSW/2
Nominal current 3A
Nominal voltage 650V AC
Pins 2
Pins per row 2
RoHS-compliant Yes
Type Shorting jumper
Width 4.92mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C