The econ connect MSH12GB is a shorting jumper designed with contact spacing of 2.54 mm and 12 pins per row. This component is typically used for bridging connections or creating temporary electrical contacts on circuit boards. It is a single-piece bulk item suitable for various electronic applications requiring fast and easy configuration changes.
Connection | Connector |
Connector orientation | Perpendicular (to the PCB) |
Contact material | Brass |
Contact surface | Brass |
CS | 2.54mm |
Insulation material | PBT |
Manufacturer part # | MSH12GB |
Misc Attribute | MSH12GB |
Nominal current | 3A |
Packaging type | Bulk |
Pins | 12 |
Pins per row | 12 |
Type | Shorting jumper |
---|
To use this facility please Sign In.
Sign In