Easter opening times here
econ connect SHBL Shorting Jumper 2.54mm spacing 2 pins 1pc

Image Representative of Range

econ connect SHBL Shorting Jumper 2.54mm spacing 2 pins 1pc

econ connect
Standard range
Order Code:

02-7602

Brand: econ connect MPN: SHBL
Qty Unit Price (Ex VAT)
1+ £0.040
Price per unit Ex VAT
4,184 in stock, despatched in 4 working days

The econ connect SHBL SHBL shorting jumper features a contact spacing of 2.54 mm with two pins per row. It is commonly used for circuit bridging and shunting tasks in electronic projects. This jumper is ideal for prototyping and testing applications.
Contact material Brass
Contact surface Gold on nickel
CS 2.54mm
Dim (L x W x H) 2.4 x 6 x 5 mm
Factory colour Blue
Height 5mm
Insulation material PBT
Length 2.4mm
Manufacturer part # SHBL
Misc Attribute SHBL
Nominal current 3A
Nominal voltage 500V AC
Pins 2
Pins per row 2
RoHS-compliant Yes
Type Shorting jumper
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C