Easter opening times here
econ connect SHRTG Shorting Jumper 2.54mm pitch 2 pins 1pc bulk

Image Representative of Range

econ connect SHRTG Shorting Jumper 2.54mm pitch 2 pins 1pc bulk

econ connect
Standard range
Order Code:

02-7606

Brand: econ connect MPN: SHRTG
Qty Unit Price (Ex VAT)
1+ £0.077
Price per unit Ex VAT
542 in stock, despatched in 4 working days

econ connect manufactures the SHRTG shorting jumper, featuring a contact spacing of 2.54 mm and two pins per row. This component is supplied in bulk as a single piece. Typically used to bridge connections on circuit boards, it is ideal for applications requiring temporary or configurable connections.
Contact material Brass
Contact surface Gold on nickel
CS 2.54mm
Dim (L x W x H) 2.4 x 6.4 x 5 mm
Factory colour Red
Height 5mm
Insulation material PBT
Length 2.4mm
Manufacturer part # SHRTG
Misc Attribute SHRTG
Nominal current 3A
Packaging type Bulk
Pins 2
Pins per row 2
RoHS-compliant Yes
Type Shorting jumper
Width 6.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C