Site: Industry
Currency: GBP    
econ connect SHSWG Shorting Jumper 2.54mm 2-pin 1pc bulk

Image Representative of Range

econ connect SHSWG Shorting Jumper 2.54mm 2-pin 1pc bulk

econ connect
Standard range
Order Code:

02-7609

Brand: econ connect MPN: SHSWG
Qty Unit Price (Ex VAT)
1+ £0.076
Price per unit Ex VAT
2,332 in Stock, despatched in 4 days

econ connect offers the SHSWG shorting jumper with a contact spacing of 2.54 mm and two pins per row. This compact component, supplied in bulk, is ideal for bridging connections on printed circuit boards. Typically used in electronic prototyping, it assists in establishing or modifying circuit configurations.
Contact material Brass
Contact surface Gold on nickel
CS 2.54mm
Dim (L x W x H) 2.4 x 6.4 x 5 mm
Factory colour Black
Height 5mm
Insulation material PBT
Length 2.4mm
Manufacturer part # SHSWG
Misc Attribute SHSWG
Nominal current 3A
Packaging type Bulk
Pins 2
Pins per row 2
RoHS-compliant Yes
Type Shorting jumper
Width 6.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C