Easter opening times here
econ connect SHSW Shorting Jumper 2.54 mm spacing 2 pins 1pc

Image Representative of Range

econ connect SHSW Shorting Jumper 2.54 mm spacing 2 pins 1pc

econ connect
Standard range
Order Code:

02-7607

Brand: econ connect MPN: SHSW
Qty Unit Price (Ex VAT)
1+ £0.035
Price per unit Ex VAT
2,065 in stock, despatched in 4 working days

The econ connect SHSW SHSW is a shorting jumper with a contact spacing of 2.54 mm and two pins per row. This component is typically used in electronic projects to connect pins temporarily on a circuit board, allowing for easy configuration changes. It is sold individually, making it ideal for small-scale applications or testing setups.
Contact material Brass
Contact surface Gold on nickel
CS 2.54mm
Dim (L x W x H) 2.4 x 6 x 5 mm
Factory colour Black
Height 5mm
Insulation material PBT
Length 2.4mm
Manufacturer part # SHSW
Misc Attribute SHSW
Nominal current 3A
Nominal voltage 500V AC
Pins 2
Pins per row 2
RoHS-compliant Yes
Type Shorting jumper
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C