The econ connect ST15HD D-SUB pin strip features 15 solder bucket pins arranged at a 180° configuration, making it ideal for reliable data connection in various applications. Manufactured by econ connect, this D-sub connector is commonly used in computer and telecommunication interfaces for transmitting signals. Its robust design ensures durability and secure connections in both commercial and industrial settings.
Connection | Solder bucket |
Connection angle | 180° |
Connector type | Pin strip, straight |
Contact material | Brass |
Contact surface | Gold plated |
Manufacturer part # | ST15HD |
Misc Attribute | ST15HD |
No. of rows | 3 |
Number of pins | 15 |
RoHS-compliant | Yes |
Temperature Range | -40 - +70°C |
Type | D-SUB pin strip |
---|
To use this facility please Sign In.
Sign In