The econ connect ST15HDP D-SUB is a 15-pin strip configured at a 180° angle with solder pins, ideal for secure electrical connections. This D-SUB connector is commonly used in computer, telecommunications, and data applications. It is widely utilised in environments requiring reliable and robust input/output (I/O) interfacing.
Connection | Solder pins |
Connection angle | 180° |
Connector type | Pin strip, straight |
Contact material | Brass |
Contact surface | Gold plated |
Manufacturer part # | ST15HDP |
Misc Attribute | ST15HDP |
No. of rows | 3 |
Number of pins | 15 |
RoHS-compliant | Yes |
Temperature Range | -55 - +105°C |
Type | D-SUB pin strip |
---|
To use this facility please Sign In.
Sign In