The econ connect ST15SK/FOZ is a D-sub pin strip with a 90-degree orientation and 15 pins. This component is typically used in electronic devices for reliable data communication connections. Its "Cut & Clip" feature allows for easy installation in various electronic applications.
Connection | Cut & Clip |
Connection angle | 90° |
Connector type | Pin strip, straight |
Contact material | Brass |
Contact surface | Gold plated |
Manufacturer part # | ST15SK/FOZ |
Misc Attribute | Econ Connect |
No. of rows | 2 |
Number of pins | 15 |
RoHS-compliant | Yes |
Temperature Range | -55 °C Up to +85°C |
Type | D-SUB pin strip |
---|
To use this facility please Sign In.
Sign In