Site: Industry
Currency: GBP    
econ connect ST9PV D-Sub Pin Strip 180° 9 pins solder 1pc

Image Representative of Range

econ connect ST9PV D-Sub Pin Strip 180° 9 pins solder 1pc

econ connect
Standard range
Order Code:

02-7702

Brand: econ connect MPN: ST9PV
Qty Unit Price (Ex VAT)
1+ £0.362
Price per unit Ex VAT
299 in Stock, despatched in 4 days

The econ connect ST9PV is a D-SUB connector featuring 9 solder pins and a 180° pin strip configuration. Manufactured by econ connect, this component is ideal for secure and reliable electronic connections. It is typically used in telecommunications, computer interfaces, and data transmission systems.
Connection Solder pins
Connection angle 180°
Connector type Pin strip, straight
Contact material Brass
Contact surface Gold plated
Manufacturer part # ST9PV
Misc Attribute ST9PV
No. of rows 2
Number of pins 9
RoHS-compliant Yes
Temperature Range -40 - +70°C
Type D-SUB pin strip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C