Site: Industry
Currency: GBP    
Eisco PH0150A - Boyle's Law Apparatus - Height 685mm

Eisco PH0150A - Boyle's Law Apparatus - Height 685mm

Eisco
Standard range
Order Code:

52-3414

Brand: Eisco MPN: PH0150A
  • Country of Origin: India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £94.55   £77.83
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 6 months

This high quality Boyle's law apparatus comes complete with accessories, including a 405mm pump with braided hose.

The apparatus is 685mm tall with a powder-coated metal base approximately 205 x 125mm.

Experiments can be carried out with water or by simply adding any food colouring to the water.


  • High quality pressure gauge
  • 200mm braided nylon flexible hose
  • Hand operated pump
  • PPE funnel
  • Instruction manual
  • Eisco type PH0150A
Type Boyles law apparatus
Quantity N/A
Size 685mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C