Easter opening times here
Bourns 3386P-1-202LF 2k 3386p 1 Turn Cermet Trimmer Pot

Bourns 3386P-1-202LF 2k 3386p 1 Turn Cermet Trimmer Pot

Bourns
Order Code:

68-0520

Brand: Bourns MPN: 3386P-1-202LF

Discontinued


Fully enclosed 2k 3/8in 10% 0.5W single turn cermet potentiometer, sealed to withstand industrial cleaning solvents with moulded PCB stand offs.


  • Unique multi-finger wiper design ensures excellent noise and stability characteristics
  • Top adjust style
  • Through-hole mount
  • Bourns 3386P series
Adjustment Type Top
Mounting Style Through hole
Number of Turns 1
Pitch 2.54mm
Power Rating 0.5W
Resistance 2kΩ
Tolerance 10%

Order Code: 68-0019

MPN: TSR-3386P-202R

Suntan PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+ 100+
£0.615 £0.478 £0.372
1,644 in stock, despatched same dayAdditional quantity lead time 6 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C