Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £58.00 | £34.30 |
Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Open ends set at 15°. Hexagon or bi-hexagon ring. Ideal for applications where space is limited. Packed in storage display wallet.
*hexagon ring
Type | Combination spanner set |
---|---|
Material | Chrome Vanadium Steel |
Metric/Imperial | Metric |
Number of Spanners | 4 |
Set Contents | 2.8, 3.6, 4.7, 6mm |
To use this facility please Sign In.
Sign In