The Encitech 3101S-8821 is a Cat 5e RJ45 connector with an 8P8C pin configuration, available in black. This twin connector is ideal for networking applications, supporting Cat 5, Cat 6, and Cat 7 cables. It is commonly used in Ethernet networking setups for reliable data transmission.
Connector standard | RJ45 |
Connector type | Twin connector |
Contact material | Bronze, gold plated on nickel |
Factory colour | Black |
Material | Thermoplastic |
Max. temperature | +85°C |
Min. temperature | 0°C |
Misc Attribute | 3101S-8821 |
No. of pins | 8P8C |
No. of ports | 1 |
No. of rows | 1 |
RoHS-compliant | Yes |
Specification | CAT 5e |
Type | RJ45 connector |
Weight | 6g |
---|
To use this facility please Sign In.
Sign In