The Encitech RJJS-88-142-E7V-022 is a high-quality RJ45 socket designed for vertical mounting, featuring an 8P8C configuration suitable for Ethernet applications. This network connector is typically used for Cat 5, Cat 6, and Cat 7 networks, providing reliable connectivity in data networking and telecommunications. It's ideal for use in routers, switches, and other network-enabled devices, ensuring robust performance across various professional-grade settings.
Connection | Solder pins |
Connector standard | RJ45 |
Connector type | Socket, vertical vertical |
Contact material | Phosphor bronze gold plated |
Material | Phosphor bronze |
Max. temperature | 85°C |
Min. temperature | -40°C |
Misc Attribute | RJJS-88-142-E7V-022 |
No. of pins | 8P8C |
No. of ports | 1 |
Packaging type | Tray |
Seal type | Snap-in |
Specification | CAT 6 |
Type | RJ connector |
Type A | RJ45 socket |
---|
To use this facility please Sign In.
Sign In