The Encitech 6355-8041-11 D-SUB receptacle set is a 15-pin connector featuring a solder bucket design, ideal for robust and secure electrical connections. It is commonly used in electronic and communication devices for data transfer and interface solutions. This 180° D-SUB receptacle is durable and efficient for various industrial applications.
Connection | Solder bucket |
Connection angle | 180° |
Connector type | Power strip, straight |
Contact material | Copper alloy |
Contact surface | Gold plated |
Contact type | Punched contacts |
Factory colour | Nickel-coated |
Manufacturer part # | 6355-8041-11 |
Mating cycles | 100 |
Misc Attribute | DTSL09-LJSRG-T-HDS15-W-K |
No. of rows | 3 |
Number of pins | 15 |
Type | D-SUB receptacle set |
---|
To use this facility please Sign In.
Sign In