Manufactured by Encitech, the DTSL15-LJSRG-T-HDS26-W-K is a D-SUB receptacle set featuring 26 pins and a solder bucket design. This single-piece connector is ideal for secure and robust electronic connections, typically used in telecommunications and computer interfaces. Its 180° orientation and reliable construction make it suitable for a variety of industrial applications.
Connection | Solder bucket |
Connection angle | 180° |
Connector type | Power strip, straight |
Contact material | Copper alloy |
Contact surface | Gold plated |
Contact type | Punched contacts |
Factory colour | Nickel-coated |
Manufacturer part # | 6355-8041-12 |
Mating cycles | 100 |
Misc Attribute | DTSL15-LJSRG-T-HDS26-W-K |
No. of rows | 3 |
Number of pins | 26 |
Type | D-SUB receptacle set |
---|
To use this facility please Sign In.
Sign In