Qty | Unit Price (Ex VAT) |
---|---|
1+ | £53.89 |
A panel mounting programmable digital AC/DC ammeter that can also be used with a current transformer or shunt. The meter can measure AC, DC and true rms current and displays the result on a 4-digit LED display. A keypad allows for control and the unit features a multifunctional alarm relay output that can be used to indicate upper and lower limits.
Display Format | Digital |
---|---|
Display Type | LED |
Meter Function | Ammeter |
No. of Digits | 4 |
Panel Cut-Out Height | 29mm |
Panel Cut-Out Width | 71mm |
Power Supply | 230V |
To use this facility please Sign In.
Sign In