Site: Industry
Currency: GBP    
Enda EPV241-R-230 SW Programmable LED Voltmeter

Enda EPV241-R-230 SW Programmable LED Voltmeter

Enda
Standard range
Order Code:

63-0842

Brand: Enda MPN: EPV242-R-230 EAN-13: 4016138530698
Qty Unit Price (Ex VAT)
1+ £53.89
Price per unit Ex VAT
22 in Stock, despatched in 4 days

A panel mounting programmable digital voltmeter that can measure AC, DC and true rms voltages. Indication is by a 3-digit LED display and there is a front panel keypad for control. A multifunctional alarm relay output that can be used to indicate upper and lower limits.
  • Input voltage 230V AC
  • Suitable for flush panel mounting
  • Data retention minimum 10 years
  • 2.5mm² Socket terminals
Display Format Digital
Display Type LED
Meter Function Voltmeter
No. of Digits 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C