Enda K10-TC-J Thermocouple

Image Representative of Range

Enda K10-TC-J Thermocouple

Enda
Standard range
Order Code:

63-0856

Brand: Enda MPN: K10-TC-J-40x8x8-2M EAN-13: 4064161261652
Qty Unit Price (Ex VAT)
1+ £25.56
Price per unit Ex VAT
12 in stock, despatched in 4 working days

A 2-wire type J nickel alloy thermocouple that is designed for use with Enda panel mount temperature controllers.
  • -50°C to +400°C
  • Sensor dimensions 8 x 8 x 40mm
  • Fe-CuNi Type J thermocouples
  • Cable length 2m
Display N/A
Operating voltage N/A
Outputs N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C