Easter opening times here
Enda Fe-CuNi Type J Thermocouples

Enda Fe-CuNi Type J Thermocouples

Enda Brand: Enda

A range of 2-wire type J nickel alloy thermocouples that are designed for use with Enda panel mount temperature controllers.

  • Choice of sensor element types
  • Fe-CuNi Type J thermocouples
  • Cable length 2m
Order code63-085263-085463-085663-0857
Temperature range-50°C to +400°C-50°C to +400°C-50°C to +400°C-50°C to +600°C
Sensor dimensionsØ6 x 60mmM8 Thread x 50mm8 x 8 x 40mmØ6 x 60mm
Cable length2m2m2m2m
TypeFe-CuNi type JFe-CuNi type JFe-CuNi type JFe-CuNi type J


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C