A 2-wire type J nickel alloy thermocouple that is designed for use with
Enda panel mount temperature controllers.
- -50°C to +400°C
- Sensor dimensions M8 Thread x 50mm
- Fe-CuNi Type J thermocouples
- Cable length 2m
Display | N/A |
Operating voltage | N/A |
Outputs | N/A |
---|
To use this facility please Sign In.
Sign In