The Hardcase is a very robust and handy LED torch for a variety of applications. In addition, the torch is waterproof and shock-proof. Thanks to the large push button, the operation is no problem even with gloves.
Finally a work lamp for professionals, which meets your requirements. The rotating head of the Energizer Hard Case Pivot LED lamp allows you to direct the light beam at any time and anywhere exactly to the desired object. The light head can be rotated by 175° and emits bright, uniform light with up to 300 lumen and achieves a range of up to 30 m. The magnetic base and the integrated eyelet allow you to have both hands free. In the test, it held down falls from a height of up to 7 m. It defies wind and weather and possesses the protection class IPX4. Use the Energizer Hard Case Pivot torch for your most demanding tasks.
.
Type | Torch |
Bulb type | LED (monochrome) |
Dim | (L x W x H) 175 x 50 x 45 mm |
Height | 45mm |
Illumination range (high) | 30m |
Length | 175mm |
Light duration (high) | 5h |
Light duration (low) | 30h |
Luminous flux (high) | 300lm |
Luminous flux (low) | 30lm |
Material | Plastic |
No. of bulbs | 1 |
Power supply (LOV) | battery-powered |
Waterproof | No |
Width | 50mm |
---|
To use this facility please Sign In.
Sign In