The compact, rechargeable Energizer® Vision Ultra HD head lamp delivers superior performance. With the Energizer® Smart dimming technology it is possible to control the light intensity comfortably. In addition to the white LEDs, this lamp has green and red LEDs for night vision in outdoor activities such as hunting and fishing. With VisionGuard technology, light intensity is gradually increased to prevent a strong beam from hitting directly into the user's eyes. In addition, this lamp offers a charging function (via USB port).
.
Type | Head Lamp |
Bulb type | LED (monochrome) |
Illumination range (high) | 80m |
Illumination range (low) | 25m |
Illumination range (medium) | 30m |
Light duration (high) | 4h |
Light duration (low) | 15h |
Light duration (medium) | 5h |
Luminous flux (high) | 400lm |
Luminous flux (low) | 20lm |
Luminous flux (medium) | 200lm |
Material | Plastic |
No. of bulbs | 3 |
Power supply (LOV) | rechargeable |
Waterproof | No |
---|
To use this facility please Sign In.
Sign In