Handy, practical torches for all occasions in everyday life. End cap switch and extremely impact-resistant.
Bright and durable, the Energizer® Metal LED Flashlight is the light. The proven choice for
Requirements in the household and at work. Equipped with a robust
Metal housing and modern LED technology, this ergonomic solution lights up in the
Compared to standard LED technology Heller up to four It delivers hours of clear,
Uniform light for a large variety of tasks in the household and at work.
.
Type | Torch |
(Ø) | 23mm |
Bulb type | LED (monochrome) |
Dim | (Ø x L) 23 mm x 143 mm |
Factory colour | Silver |
Illumination range (high) | 45m |
IP rating | IPX4 |
Length | 143mm |
Light duration (high) | 25h |
Luminous flux (high) | 90lm |
Material | Aluminium |
No. of bulbs | 1 |
Power supply (LOV) | battery-powered |
Waterproof | No |
Weight | 34g |
Weight, information | incl. batteries |
---|
To use this facility please Sign In.
Sign In