Energizer® S12863 LED ES (E27) GLS Filament Non-Dim Bulb Warm White 470lm 4W

Energizer® S12863 LED ES (E27) GLS Filament Non-Dim Bulb Warm White 470lm 4W

Energizer
Standard range
Order Code:

95-5673

Brand: Energizer MPN: S12863 EAN-13: 5050028142225
Qty Unit Price (Ex VAT)
1+ £2.75
Price per unit Ex VAT
50 in stock, despatched in 4 working days

These Clear Finish Energizer® LED GLS Bulbs have a decorative filament making them ideal for decorative fittings. They replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retro fit design, provide instant, flicker-free light and have an average rated life of 15,000 hours.

This Energizer® LED GLS Filament Non-Dimmable Bulb has the following specification:

Fitting: ES (E27)
Input Wattage: 4.3W (40W equivalent)
Lumens of Light: 470 lm
Switching Cycles: 40,000
Average Rated Life: 15,000 hours
Colour Temperature: 2,700K (Warm White)
Lamp Dimensions: 60 x 109mm
Dimmable: No
Rated: A+


Type Bulb

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C