Easter opening times here
Ersa 0WICKNC4.9/SB Desoldering Braid 1.5m Length 4.90mm Width

Image Representative of Range

Ersa 0WICKNC4.9/SB Desoldering Braid 1.5m Length 4.90mm Width

Ersa
Standard range
Order Code:

02-9703

Brand: Ersa MPN: 0WICKNC4.9/SB
Qty Unit Price (Ex VAT)
1+ £6.30
Price per unit Ex VAT
124 in stock, despatched in 4 working days

Ersa manufactures a desoldering braid with a length of 1.5 m and a width of 4.90 mm, identified by the code 0WICKNC4.9/SB. This product is ideal for removing excess solder from electronic components and circuits. The high-quality braid ensures precise and efficient desoldering in repair and assembly tasks.
GHS / H Hazard Statements H 410: Highly toxic to aquatic life, with long-lasting effects
GHS statements/labelling Environmental hazard (GHS09)
Hazard warning Attention
Length 1.5m
Type Desoldering braid
Width 4.90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C