Estes A-ES3429 Bi-Plane Balsa Chuck Glider

Estes A-ES3429 Bi-Plane Balsa Chuck Glider

Estes
Order Code:

70-0301

Brand: Estes MPN: A-ES3429 UPC-12: 047776034297
  • Country of Origin:

Discontinued


Recreate the world of those Magnificent Men in Their Flying Machines with this bi-plane glider from Estes. It takes just a couple of minutes to put together but can deliver hours of fun. Made from balsa wood, this glider requires no glue - just slot the pieces together and it's ready for its maiden flight.


  • Length 9.25in
  • Height 2.56in
  • Width 10.43in
  • Suitable for ages 8 and upwards
  • Manufacturer's part A-ES3429
Type Chuck glider
Power N/A
Size 265 x 235mm

Reviews

flying fun

Reviewed by: marcus - Wednesday, June 10, 2015
Does what is says on the tin, excellent value for money. A word to the wise, I may have been a little optimistic giving it to a 3yr old. The 10 mins it lasted, he had immense fun. Glad I got two, once the weather improves and he is a little older we will test flights outside.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C