Estes A-ES4014 Rubber Band Foam Glider

Estes A-ES4014 Rubber Band Foam Glider

Estes
Order Code:

70-0308

Brand: Estes MPN: A-ES4014 UPC-12: 047776040144
  • Country of Origin:

Discontinued


You can emulate the thrill of the earliest powered flights with this rubber band-powered foam glider from Estes. Aviation pioneers flew the first rubber band powered aircraft and inspired the race to invent the modern flying machine. With this glider, even the youngest enthusiast can build and decorate their own airplane - just wind the torsion-powered propeller, and let go. The sturdy three-dimensional expanded polystyrene foam fuselage conceals a powerful rubber band motor. The airplane glides to a smooth landing after the flight.


  • No tools or glue needed
  • Made from durable and repairable polystyrene foam
  • Wingspan 13.5in. (34.3cm)
  • Colorful decals
  • Landing gear with wheels
  • Range over 150ft. (45.7m)
  • Suitable for ages 6 and up
  • Manufacturer's part A-ES4014

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C