Easter opening times here
Eterna EBLSLIMM Slim Maintained Emergency Exit Box

Eterna EBLSLIMM Slim Maintained Emergency Exit Box

RVFM
Order Code:

23-5953

Brand: RVFM MPN: EBLSLIMM EAN-13: 5013845040273

Discontinued


The Eterna EBLSLIMM slim maintained LED emergency exit light box is an aesthetically pleasing, low energy, ultra slim alternative to conventional exit boxes and is perfect for office, commercial and industrial applications.
  • Dimensions: 393 x 193 x 27mm
  • Ultra slim design: excellent solution where a more compact fitting is required
  • 3 hour maintained mode as standard which can also be configured for non maintained operation
  • Diffuser on base: for added downward illumination of exit path
  • Interchangeable up, down, left & right arrow exit legends included
  • Long life energy efficient LED light source eliminates lamp replacement cycle without compromising panel visibility distance
  • Facility for remote switching
  • LED charge light
  • For wall mounting only
  • 34 metres viewing distance
Type Emergency exit box

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C