Europa Components RAD226P 22mm LED Pilot Light Blue 230V AC IP65

Europa Components RAD226P 22mm LED Pilot Light Blue 230V AC IP65

Europa Components
Standard range
Order Code:

56-9953

Brand: Europa Components MPN: RAD226P
Qty Unit Price (Ex VAT)
1+ £2.78
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 4 months

A blue 230V AC pilot lamp containing an ø22mm LED and with a ø29mm lens.


  • Multi segment
  • Long life 30,000 hours
  • IP65 Rating
  • Complete with locking nut
Bezel N/A
Colour Blue
Current 20mA
Intensity 60CD
Size 22mm
View Angle N/A
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C