This
evec VEC03 7.4kW EV, Type 2 Single Phase Charger With Tethered Cable features EV and PHEV which is suitable for domestic environments. It's a compact modern unit that doesn't compromise on quality and is the perfect way to charge the Type-2 EV or PHEV. Compatable with the wall cable holder to keep your cable organised and secure while it's not in use.
4G | No |
Bluetooth | No |
Colour | Black |
DC Leakage Protection (6mA DC) | Yes |
Dimensions (H x W x D) | 320 x 193 x 105mm |
Dynamic Load | No |
Ethernet (RJ45) | Yes |
IK Rating | IK08 |
IP rating | IP65 |
Maximum Current | 32A |
Mounting | Floor |
Number of Output Sockets | 1 |
OCPP 1.6J | Yes |
PME Protection | No |
Power Output Per Socket | 7.4kW |
Residual Current Detection (RCD) | No |
RFID | No |
Smartphone App | Yes |
Socket Type | Type 2 |
Solar Integration | No |
Supply Phase | Single Phase |
Supply Voltage | 220 ~ 240V AC |
Tethered | Yes |
Tethered Cable Length | 5m |
Type | Electric Vehicle Charger |
Weight | 5.1kg |
WiFi | Yes |
Dynamic Load Management | Yes, CT clamp included |
Warranty | 3 Years |
---|
To use this facility please Sign In.
Sign In