Qty | Unit Price (Ex VAT) |
---|---|
20+ | £0.090 |
This super yellow/green LED comes in a 5mm through hole package. The high brightness LED is suitable for applications requiring higher brightness levels such as televisions, monitors, telephones, computers, etc.
LED Colour | Green |
---|---|
Dominant Wavelength | 573nm |
Forward Current | 20mA |
Lens Type | Green diffused |
Luminous Intensity | 80mcd |
Reverse Voltage | 5V |
Viewing Angle | 30° |
Forward Voltage Typical | 2V |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 5mm |
To use this facility please Sign In.
Sign In