Qty | Unit Price (Ex VAT) |
---|---|
1+ | £24.00 |
The Britool combination spanners (metric) are crafted in chrome vanadium steel and finished in high chrome.
The ring spanner end has a 12-point OGV® profile angled at 15° , maximising the contact surface with the nut for a longer lifetime. The open end is angled at 15° from the handle axis.
ISO 691 - ISO 1711-1 - ISO 3318 - ISO 7738 - DIN 3113.
The Britool BRIE113225B Combination Spanner 30mm has the following dimensions:
Size: 30mm
Length: 340mm
Weight: 495g
Type | Combination Spanner |
---|
To use this facility please Sign In.
Sign In