Extech EX310 Digital Multimeter 2000 Counts CATIII 600V

Extech EX310 Digital Multimeter 2000 Counts CATIII 600V

Extech
Standard range
Order Code:

51-8777

Brand: Extech MPN: EX310 EAN-13: 4016138378634
Qty Unit Price (Ex VAT)
1+ £40.17
Price per unit Ex VAT
23 in stock, despatched in 4 working days

The EX310 is a compact multimeter in robust soft rubber housing with contactless voltage test (NCV). Cables and wires can be tested for voltage. Ideally suited for electricians and similar use.


  • Battery test of 1.5V to 9V
  • Manual Range Selection
  • AC measurement range: 0.1mA - 10A
  • Basic accuracy: ±0.5%
  • Calibration possible to: ISO / DKD
  • Dimensions: (W x H x D) 76 x 147 x 42mm
  • Displays: 2000 counts
  • Interfaces: none
  • Measurement range - resistance: 0Ω - 2000 kΩ
  • Measurement range AC: 0.1V - 600V
  • Measurement range DC: 0.1mA - 10A
  • Overvoltage category: CAT III 600V
  • Power supply: 9V battery pack
  • Product Specifications: Measurement range contact-free voltage testing 100 - 600V/AC
  • Standard measuring area V, A, Ω, Diode
  • Contactless voltage measurement (NCV).
  • Supplied with test leads
AC Voltage Max. 600V
DC Voltage Max. 600V
Display Count 2000
Frequency Max. N/A
No. of Digits N/A
Resistance Max 2000000Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C