Easter opening times here
Extech EX410A Digital Multimeter 2000 Counts CAT III 600V

Extech EX410A Digital Multimeter 2000 Counts CAT III 600V

Extech
Extended range
Order Code:

57-6888

Brand: Extech MPN: EX410A EAN-13: 4016138397031
Qty Unit Price (Ex VAT)
1+ £58.71
Price per unit Ex VAT
16 available to back orderBack-order availability date - 03/05/2025

The Extech EX410A digital multimeter is a robust and reliable multimeter with an affordable price tag. The meter has switchable backlighting to conserve battery life and manual range selection. It measures AC/DC voltage and current plus resistance, diode test, continuity and temperature (using a built-in type-k thermocouple). It features very low current capability, measuring down to 0.1μA DC. For additional safety, it has input fuse protection and mis-connection warnings.


  • CAT III 600V AC/DC
  • Maximum 2000 count display
  • Large backlit LCD display with easy-to-read 25.4mm (1in.) digits
  • Built-in type K thermometer for temperature measurements
  • Low current capability: measures down to 0.1μA
  • Input fuse protection and mis-connection warnings
  • Averaging measurements
  • Manual range selection
  • Dimensions 187 x 81 x 50mm (7.4 x 3.2 x 2in )
  • Weighs 342g (12oz)
  • Supplied complete with CAT III test leads, multi-position tilt stand, hook & loop strap for hanging, protective holster with test lead holder, bead wire temperature probe and 9V battery
  • Extech type EX410A
AC Voltage Max. 600V
DC Voltage Max. 600V
Display Count 2000
Frequency Max. N/A
No. of Digits 3.5
Resistance Max 20MΩ

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C