The Extech MO100 is a convenient pocket size moisture meter with adjustable multi-position pins for wood and building materials.
- Unique dual LCD displays wall moisture (0 to 100) and air temperature
- Moisture content displayed on a relative scale
- Multi-position pins with safety storage of replaceable pins
- Easy to operate with selectable side switch (OFF, Test, and Calibrate)
- Data hold to freeze reading on display
- Calibration adjustment for better repeatability
- Supplied with 2x batteries (Size AAA), storage bag, 10x spare feeler pins and operating instructions
Accuracy (Building Materials) | N/A |
Accuracy (Wood) | N/A |
Contact Measurement | Yes |
Contactless Measurement | No |
Measurement Range (Building Materials) | 0 - 100% |
Measurement Range (Wood) | 0 - 100% |
---|