Easter opening times here
Facom ATCL.1PB Protwist Ratcheting Bit Holder Screwdriver + 15 Bits

Facom ATCL.1PB Protwist Ratcheting Bit Holder Screwdriver + 15 Bits

Facom
Order Code:

49-4465

Brand: Facom MPN: ATCL.1PB EAN-13: 3148518372572
  • Country of Origin: Taiwan

Discontinued


This ratcheting blade holder screwdriver from Facom has a high quality 45-tooth ratchet which offers accuracy, strength and durability and a powerful magnetic adaptor. This tool is supplied with 15 bits contained in 2 chargers, one of which can be stored in a special compartment in the PROTWIST® grip handle.


  • Ergonomic bi-material grip for extra comfort
  • Chrome finished 100mm blade
  • 3-position bush to determine screwing, unscrewing or locked position
  • Magnetic adaptor holds bit and screw
  • Manufacturer's part ACL.1A

Supplied with the following screw bits:
Slotted
4 to 6.5mm
Phillips
PH1 and PH2
Pozidriv
PZ1 and PZ2
Hex
4 to 6
Resistorx
EXR 110, EXR 115, EXR 120, EXR 125, EXR 127, EXR 130 and EXR 140

ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C