Easter opening times here
Facom 179A.23 Straight Nose Inside Circlip Pliers 40-100mm

Facom 179A.23 Straight Nose Inside Circlip Pliers 40-100mm

Facom
Standard range
Order Code:

86-5017

Brand: Facom MPN: 179A.23 EAN-13: 3148518230742
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.96
Price per unit Ex VAT
Available to back orderBack-order availability date - 24/04/2025

These high quality straight nose pliers from Facom are designed to tackle inside circlips with a diameter range of between 40 and 100mm.


  • Reinforced piano wire tips offer high distortion resistance
  • Integral spring for optimum flexibility
  • Chrome finish
  • Anti-slip granite PVC grips
  • Easy to clean
  • Long 10° angled tips for optimum circlip holding
  • Length 215mm
  • Manufacturer's part 179A.23
Type Inside circlip
Bore Diameter 40 to 100mm
Capacity N/A
Length 215mm
Nose Straight
Shaft Diameter N/A
Tip Type Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C