Qty | Unit Price (Ex VAT) |
---|---|
1+ | £29.00 |
Faithfull Prestige Combination Squares are manufactured from aluminium using computer numerical controlled (CNC) machines. A black anodised finish offers enhanced corrosion protection, whilst the laser-etched scales give outstanding measurement accuracy. Suitable for marking out 45°, 90° and 135° angles. The square incorporates a handy spirit level for accurate 90° horizontal and vertical readings, and a marking scribe located in the stock.
A versatile tool for use in both woodworking and metalwork projects. It may be used as an internal and external try square, T-square slide, mitre square, vertical and horizontal level, depth and marking gauge.
Manufactured to the highest standards and are covered by a 10-year guarantee.
This Twin Pack contains:
1 x 150mm (6in) Prestige Combination Square
1 x 300mm (12in) Prestige Combination Square
Type | Square Set |
---|---|
Length | 150 + 300mm |
Lifetime Warranty | No |
Material | Aluminium |
To use this facility please Sign In.
Sign In