Site: Industry
Currency: GBP    
Faithfull FAIGW15016C General Purpose Grinding Wheel 150 x 16mm Coarse Alox

Faithfull FAIGW15016C General Purpose Grinding Wheel 150 x 16mm Coarse Alox

Faithfull
Order Code:

95-7516

Brand: Faithfull MPN: FAIGW15016C EAN-13: 5023969269740

Discontinued


The Faithfull aluminium oxide vitrified grinding wheels are suitable for use on most types of bench grinders and are suitable for normal grinding of ferrous metals.

Supplied with bore reducing bushes and will fit bench grinders with the following shaft sizes:

Wheel Size: 150mm x 16mm x 19.05mm
Grit: 36
Bond Hardness: M
M/S: 35
Max R.P.M: 4,500


Type Wheel

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C